Littelfuse V351HA32 technical specifications.
| Capacitance | 1.8nF |
| Clamping Voltage | 910V |
| Diameter | 35.5mm |
| Energy | 390J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 604V |
| Min Varistor Voltage | 495V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 549.5V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 460V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V351HA32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.