Surface mount metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 360V varistor voltage, 230VAC/300VDC voltage rating, and 10A current rating. Offers 6J energy absorption and a 595V clamping voltage. Operates across a -55°C to 125°C temperature range. Packaged in bulk for surface mount applications.
Littelfuse V360CH8S technical specifications.
| Capacitance | 70pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Voltage | 595V |
| Current Rating | 10A |
| Energy | 6J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V360CH8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.