
Surface mount varistor, 300V DC rated voltage, 230V AC rated voltage. Features 360V varistor voltage with a range of 324V to 396V. Offers 10A current rating and 250A max surge current, with 6J energy absorption. Capacitance is 100pF. Packaged in a 3220 (8552 metric) SMD/SMT case, 8.51mm L x 5.26mm D x 2.03mm T, suitable for tape and reel packaging. RoHS compliant.
Littelfuse V360CH8T technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Clamping Voltage-Max | 595V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 6J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Varistor Voltage | 360V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V360CH8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
