Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 360V varistor voltage, 230VAC/300VDC maximum voltage rating, and 1.2kA maximum surge current. Offers 20J energy absorption, 10A clamping current at 595V clamping voltage, and 100pF capacitance. Designed for through-hole mounting with a 5mm lead pitch and operates across a -55°C to 125°C temperature range.
Littelfuse V360RA8 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Depth | 5.2mm |
| Diameter | 8mm |
| Energy | 20J |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V360RA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.