
The Littelfuse V360ZU05P is a 5mm radial mount metal oxide varistor with a clamping voltage of 595V and a maximum operating temperature of 85°C. It is rated for a maximum surge current of 400A and a DC rated voltage of 300V. The varistor voltage is 360V, and it is also rated for 230V AC. The device is RoHS compliant and available in a package quantity of 1000 units per reel.
Littelfuse V360ZU05P technical specifications.
| Capacitance | 55pF |
| Package/Case | Radial |
| Clamping Voltage | 595V |
| Diameter | 5mm |
| Energy | 9.5J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V360ZU05P to view detailed technical specifications.
No datasheet is available for this part.