
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 36V varistor voltage, 23VAC/31VDC maximum voltage rating, and 2kA maximum surge current. Offers 160J energy absorption and 20A clamping current at 63V clamping voltage. Operating temperature range from -55°C to 125°C, with 12nF capacitance and 8.5mm lead pitch. Through-hole mount, lead-free, and RoHS compliant.
Littelfuse V36ZA80PX1347 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 63V |
| Clamping Voltage-Max | 63V |
| Depth | 5mm |
| Energy | 160J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2kA |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 39.6V |
| Min Varistor Voltage | 32.4V |
| Max Voltage Rating (AC) | 23V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 36V |
| Voltage Rating | 31V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V36ZA80PX1347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
