Littelfuse V36ZS80 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Clamping Voltage | 63V |
| Diameter | 20mm |
| Energy | 160J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 39.6V |
| Min Varistor Voltage | 32.4V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Termination | Radial |
| Varistor Voltage | 36V |
| Voltage Rating (AC) | 23V |
| DC Rated Voltage | 31V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V36ZS80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.