Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 36V varistor voltage with a 23V AC and 31V DC voltage rating. Offers a 2kA maximum surge current and 20A clamping current at 63V clamping voltage. This component has a 12nF capacitance, 160J energy rating, and operates within a -55°C to 85°C temperature range. Packaged in tape and reel with a 8.5mm lead pitch.
Littelfuse V36ZT80P technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Clamping Current | 20A |
| Clamping Voltage | 63V |
| Current Rating | 2kA |
| Depth | 5mm |
| Diameter | 20mm |
| Energy | 160J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 39.6V |
| Min Varistor Voltage | 32.4V |
| Max Voltage Rating (AC) | 23V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 36V |
| Voltage Rating (AC) | 23V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V36ZT80P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.