
The Littelfuse V36ZU80P is a 36V metal oxide varistor with a capacitance of 12nF and a clamping voltage of 63V. It operates over a temperature range of -55°C to 85°C and has a maximum surge current of 2kA. This varistor is available in a radial package with a diameter of 20mm and is suitable for through-hole mounting. It is RoHS compliant and packaged in tape and reel quantities of 500.
Littelfuse V36ZU80P technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Clamping Voltage | 63V |
| Diameter | 20mm |
| Energy | 160J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 39.6V |
| Min Varistor Voltage | 32.4V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Termination | Radial |
| Varistor Voltage | 36V |
| Voltage Rating (AC) | 23V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V36ZU80P to view detailed technical specifications.
No datasheet is available for this part.