
Littelfuse V381HB34 technical specifications.
| Max Surge Current | 40kA |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | HB34 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V381HB34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.