Littelfuse V385LA10PX1347 technical specifications.
| Package/Case | Radial |
| Energy | 51J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V385LA10PX1347 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.