
Radial leaded metal oxide varistor (MOV) for circuit protection. Features 385VAC/505VDC voltage rating, 4.5kA max surge current, and 620V varistor voltage. Offers 85J energy absorption and 50A clamping current at 1.025kV. Operates from -55°C to 85°C with a 14mm diameter and 7.3mm depth. Bulk packaged with 600 units per package.
Littelfuse V385LA20A technical specifications.
| Capacitance | 360pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.025kV |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 85J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V385LA20A to view detailed technical specifications.
No datasheet is available for this part.
