
Radial leaded varistor, through-hole mount, 505V DC rated voltage, 385V AC rated voltage. Features 85J energy absorption, 4.5kA maximum surge current, and 50A clamping current. Operates across a wide temperature range from -55°C to 85°C. Capacitance is 360pF with a 8.5mm lead pitch. Halogen-free and RoHS compliant.
Littelfuse V385LA20AP technical specifications.
| Capacitance | 360pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.025kV |
| Clamping Voltage-Max | 1.025kV |
| Current Rating | 4.5kA |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 85J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4.5kA |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 682V |
| Voltage Rating | 505V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V385LA20AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
