
Through-hole mount varistor with axial leads, featuring a 390V varistor voltage and 1.3J energy rating. Offers a 334V DC rated voltage and 242V AC voltage rating, with a clamping voltage of 640V and clamping current of 2A. Designed for a wide operating temperature range from -55°C to 85°C, this component boasts a 100A max surge current and 12pF capacitance. It is lead-free, halogen-free, and RoHS compliant, packaged in tape and reel.
Littelfuse V390MT6B technical specifications.
| Capacitance | 12pF |
| Clamping Current | 2A |
| Clamping Voltage | 640V |
| Diameter | 3mm |
| Energy | 1.3J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 242V |
| Max Voltage Rating (DC) | 334V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 242V |
| DC Rated Voltage | 334V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V390MT6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.