
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 390V varistor voltage, 250VAC/330VDC voltage rating, and 1.2kA maximum surge current. Offers 21J energy absorption and 650V clamping voltage at 10A clamping current. Operates across a -55°C to 125°C temperature range with a 5mm lead pitch and 8mm diameter.
Littelfuse V390RA8 technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Depth | 5.2mm |
| Diameter | 8mm |
| Energy | 21J |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V390RA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
