Radial leaded metal oxide varistor (MOV) for overvoltage and ESD protection. Features a 250VAC/330VDC voltage rating with a maximum surge current of 400A and clamping current of 5A. Offers a varistor voltage range of 351V to 429V, with a nominal 449V. Operates across a wide temperature range from -55°C to 85°C, with a 10J energy rating and 80pF capacitance. Supplied in bulk packaging.
Littelfuse V390ZA05 technical specifications.
| Capacitance | 80pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 650V |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 10J |
| Lead Free | Contains Lead |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 449V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V390ZA05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.