
Radial leaded varistor for through-hole mounting, featuring a 5mm body diameter and 10J energy rating. Offers a 330V DC rated voltage and 250V AC rated voltage, with a varistor voltage range of 351V to 429V. Provides a 5A clamping current and a peak pulse current of 400A. Operating temperature range is -55°C to 85°C. This component is halogen-free and RoHS compliant.
Littelfuse V390ZA05P technical specifications.
| Body Diameter | 5mm |
| Capacitance | 80pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 650V |
| Clamping Voltage-Max | 650V |
| Current Rating | 5A |
| Depth | 5.6mm |
| Diameter | 5mm |
| Energy | 10J |
| ESD Protection | No |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400A |
| Max Surge Current | 400A |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 330V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 400A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5.6mm |
| Varistor Voltage | 449V |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 330V |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V390ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
