Littelfuse V391HA32 technical specifications.
| Capacitance | 1.75nF |
| Clamping Voltage | 1.02kV |
| Diameter | 35.5mm |
| Energy | 395J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 663V |
| Min Varistor Voltage | 545V |
| Mount | Surface Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Through Hole |
| Varistor Voltage | 604V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V391HA32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
