
Surface mount varistor with 31V DC rated voltage and 25V AC rated voltage. Features 39V varistor voltage, 79V clamping voltage, and 5A clamping current. Energy rating of 1J, with a maximum surge current of 100A. Housed in a 3220 (8552 metric) SMD/SMT case code, measuring 8.51mm x 5.26mm x 2.03mm. Operating temperature range from -55°C to 125°C. RoHS compliant.
Littelfuse V39CH8T technical specifications.
| Capacitance | 700pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 5A |
| Clamping Voltage | 79V |
| Clamping Voltage-Max | 79V |
| Current Rating | 5A |
| Depth | 5.26mm |
| Energy | 1J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Varistor Voltage | 39V |
| Voltage Rating | 31V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39CH8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.