Radial leaded varistor for through-hole mounting, featuring a 31V DC rated voltage and 25V AC rated voltage. Offers 0.3J energy absorption and a 100A maximum surge current capability. This component has a 39V varistor voltage, 675pF capacitance, and operates within a -55°C to 85°C temperature range. It is halogen-free and RoHS compliant.
Littelfuse V39ZA05P technical specifications.
| Capacitance | 675pF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 79V |
| Clamping Voltage-Max | 79V |
| Current Rating | 100A |
| Depth | 5mm |
| Diameter | 5mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 39V |
| Voltage Rating | 31V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39ZA05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.