
Radial leaded varistor for through-hole mounting, featuring a 31V DC rated voltage and 25V AC rated voltage. This component offers 1.2 Joules of energy absorption, a 250A current rating, and a 2.5A clamping current. With a 79V clamping voltage and a 43V varistor voltage, it operates across a temperature range of -55°C to 85°C. The device is halogen-free and RoHS compliant, with a 6mm lead pitch and 25.4mm lead length.
Littelfuse V39ZA1P technical specifications.
| Capacitance | 1.35nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 79V |
| Clamping Voltage-Max | 79V |
| Current Rating | 250A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Varistor Voltage | 43V |
| Voltage Rating | 615V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39ZA1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.