
The Littelfuse V39ZA20PX10 is a single-circuit metal oxide varistor with a varistor voltage of 39V and an energy rating of 20J. It is available in a radial package with a through-hole mount and is packaged in bulk quantities. The device is compliant with RoHS regulations and is suitable for use in overvoltage and ESD protection applications.
Littelfuse V39ZA20PX10 technical specifications.
| Package/Case | Radial |
| Energy | 20J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39ZA20PX10 to view detailed technical specifications.
No datasheet is available for this part.
