
Radial Metal Oxide Varistor (MOV) for circuit protection. Features a 39V varistor voltage, 25V AC and 31V DC voltage rating, and a 500A max surge current. Offers 5A clamping current at 76V clamping voltage, with 3J energy absorption. Operates across a -55°C to 85°C temperature range. Packaged in bulk with a 10mm diameter and 8.5mm lead pitch.
Littelfuse V39ZA3 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 76V |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 3J |
| Lead Free | Contains Lead |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZA |
| Termination | Radial |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V39ZA3 to view detailed technical specifications.
No datasheet is available for this part.
