Littelfuse V39ZC3P technical specifications.
| Capacitance | 2.7nF |
| Clamping Voltage | 76V |
| Current Rating | 500A |
| Diameter | 10mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZC |
| Termination | Radial |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39ZC3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.