Littelfuse V39ZT05P technical specifications.
| Capacitance | 500pF |
| Clamping Voltage | 79V |
| Current Rating | 100A |
| Diameter | 5mm |
| Energy | 0.3J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39ZT05P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.