Radial leaded varistor for through-hole mounting, featuring a 31V DC rated voltage and 25V AC rated voltage. Offers a 43V varistor voltage with a clamping voltage of 76V. Designed with a 2.7nF capacitance, 5A clamping current, and a 500A maximum surge current capability. This component is halogen-free and RoHS compliant, with a lead pitch of 8.5mm and a diameter of 10mm.
Littelfuse V39ZT3P technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 76V |
| Clamping Voltage-Max | 76V |
| Current Rating | 500A |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 3J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 43V |
| Voltage Rating | 31V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39ZT3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.