
The V39ZU3P is a 39V metal oxide varistor from Littelfuse, packaged in a radial configuration for through hole mounting. It has a maximum surge current of 500A and is suitable for overvoltage and ESD protection applications. The varistor voltage is specified at 39V, with a minimum of 35.1V and a maximum of 42.9V. The device is RoHS compliant and available in tape and reel packaging with 500 pieces per reel.
Littelfuse V39ZU3P technical specifications.
| Package/Case | Radial |
| Energy | 3J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39ZU3P to view detailed technical specifications.
No datasheet is available for this part.
