
The V39ZU6P is a 39V varistor from Littelfuse with a maximum surge current of 1kA and energy of 7.2J. It is available in a radial package, suitable for through hole mounting. The varistor is RoHS compliant and available in quantities of 500 per reel.
Littelfuse V39ZU6P technical specifications.
| Package/Case | Radial |
| Energy | 7.2J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39ZU6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
