
Radial Leaded Varistors
Littelfuse V39ZU6PX2855 technical specifications.
| Package/Case | Radial |
| Energy | 7.2J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZU |
| Varistor Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V39ZU6PX2855 to view detailed technical specifications.
No datasheet is available for this part.
