Littelfuse V420LA10CP technical specifications.
| Package/Case | Radial |
| Energy | 90J |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C-III |
| Varistor Voltage | 680V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V420LA10CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.