
Radial leaded varistor for through-hole mounting, featuring a 560V DC rated voltage and 420V AC rated voltage. This component offers 55 Joules of energy absorption and a 2.5kA maximum surge current capability, with a clamping voltage of 1.12kV at 25A clamping current. It operates within a temperature range of -55°C to 85°C and has a lead pitch of 8.5mm. The varistor is halogen-free and RoHS compliant.
Littelfuse V420LA10P technical specifications.
| Capacitance | 140pF |
| Clamping Current | 25A |
| Clamping Voltage | 1.12kV |
| Clamping Voltage-Max | 1.12kV |
| Current Rating | 2.5kA |
| Depth | 7.3mm |
| Diameter | 10mm |
| Energy | 55J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5kA |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 7.3mm |
| Varistor Voltage | 748V |
| Voltage Rating | 560V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V420LA10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.