
Radial leaded varistor for through-hole mounting, featuring a 560V DC rating and 420V AC rating. This component offers 160 Joules of energy absorption and a maximum surge current of 6.5kA, with a clamping current of 100A. It operates across a temperature range of -55°C to 85°C and boasts a low capacitance of 600pF. Compliant with RoHS standards, this varistor is designed for general applications.
Littelfuse V420LA40BP technical specifications.
| Capacitance | 600pF |
| Clamping Current | 100A |
| Clamping Voltage | 1.06kV |
| Clamping Voltage-Max | 1.06kV |
| Current Rating | 100A |
| Depth | 7.3mm |
| Diameter | 20mm |
| Energy | 160J |
| ESD Protection | No |
| Height | 28mm |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5kA |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 720V |
| Min Varistor Voltage | 610V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Thickness | 7.3mm |
| Varistor Voltage | 720V |
| Voltage Rating | 560V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V420LA40BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
