
Radial leaded varistor for through-hole mounting, featuring a 420V AC maximum voltage rating and 560V DC rated voltage. This component offers 30J energy absorption, a 1.2kA maximum surge current, and a 10A clamping current. It operates within a temperature range of -55°C to 85°C and has a capacitance of 55pF. The varistor voltage is 680V, with a clamping voltage of 1.12kV. This RoHS compliant component is supplied in bulk packaging.
Littelfuse V420LA7P technical specifications.
| Capacitance | 55pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 1.12kV |
| Current Rating | 1.2kA |
| Depth | 7.3mm |
| Diameter | 7mm |
| Energy | 30J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V420LA7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
