Littelfuse V420LU7P technical specifications.
| Capacitance | 55pF |
| Package/Case | Radial |
| Clamping Voltage | 1.12kV |
| Diameter | 7mm |
| Energy | 30J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LU |
| Termination | Radial |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V420LU7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.