
Littelfuse V421DA40 technical specifications.
| Capacitance | 3nF |
| Package/Case | Metal |
| Clamping Voltage | 1.13kV |
| Energy | 600J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Surface Mount, Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Screw |
| Varistor Voltage | 680V |
| Voltage Rating (AC) | 420V |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V421DA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.