
Surface mount varistor with 42V DC rated voltage and 30V AC rated voltage. Features 0.8J energy absorption, 180A maximum surge current, and 92V clamping voltage. This ceramic component offers 425pF capacitance and is housed in a 1206 case code. Designed for general purpose applications, it provides ESD protection and is RoHS compliant.
Littelfuse V42MLA1206H technical specifications.
| Capacitance | 425pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 92V |
| Clamping Voltage-Max | 92V |
| Current Rating | 1mA |
| Depth | 1.6mm |
| Energy | 0.8J |
| ESD Protection | Yes |
| Flammability Rating | UL94 V-0 |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 180A |
| Max Surge Current | 180A |
| Max Varistor Voltage | 60V |
| Min Varistor Voltage | 46V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 42V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| Tolerance | 10% |
| Varistor Voltage | 60V |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V42MLA1206H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
