Littelfuse V42MLA1206NA technical specifications.
| Capacitance | 640pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Energy | 0.8J |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 180A |
| Max Varistor Voltage | 60V |
| Min Varistor Voltage | 46V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 53V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V42MLA1206NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.