Surface mount varistor with 42V DC rated voltage and 30V AC rated voltage. Features 0.8J energy absorption, 180A peak pulse current, and 1A clamping current. Capacitance is 425pF, with a varistor voltage range of 46V to 60V and a clamping voltage of 92V. Housed in a 1206 (3216 metric) ceramic case, this RoHS compliant component operates from -55°C to 125°C and meets UL94 V-0 flammability rating.
Littelfuse V42MLA1206NH technical specifications.
| Capacitance | 425pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 92V |
| Clamping Voltage-Max | 92V |
| Depth | 1.6mm |
| Energy | 0.8J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 180A |
| Max Surge Current | 180A |
| Max Varistor Voltage | 60V |
| Min Varistor Voltage | 46V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 42V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 180A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 60V |
| Voltage Rating | 42V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V42MLA1206NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
