Automotive-grade surface mount varistor with 42V DC rated voltage and 30V AC voltage rating. Features 0.8J energy absorption, 1A clamping current, and 92V clamping voltage. This 1206 case code component offers a varistor voltage range of 46V to 60V, with a nominal 53V. Operating temperature range is -55°C to 125°C, and it boasts a 180A max surge current capability. Packaged in tape and reel, this RoHS compliant component is designed for demanding automotive applications.
Littelfuse V42MLA1206NHAUTO technical specifications.
| Capacitance | 425pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 92V |
| Depth | 1.6mm |
| Energy | 0.8J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 180A |
| Max Varistor Voltage | 60V |
| Min Varistor Voltage | 46V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 42V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MLA AUTO |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Varistor Voltage | 53V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V42MLA1206NHAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.