
Surface mount varistor with 430V varistor voltage, 369V DC rated voltage, and 275V AC voltage rating. Features 8J energy absorption, 10A clamping current, and 250A max surge current. Capacitance is 50pF. Housed in a 3220 (8552 metric) SMD/SMT case with dimensions of 8.51mm length, 5.26mm depth, and 5mm width. Operates from -55°C to 125°C and is RoHS compliant.
Littelfuse V430CH8S technical specifications.
| Capacitance | 50pF |
| Case Code (Imperial) | 3220 |
| Case Code (Metric) | 8552 |
| Package/Case | SMD/SMT |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Current Rating | 10A |
| Depth | 5.26mm |
| Energy | 8J |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 389V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V430CH8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.