
Through-hole mount varistor with axial leads, featuring a 430V varistor voltage and 1.5J energy rating. This component offers a 349V DC rated voltage and 253V AC voltage rating, with a clamping voltage of 740V at 2A clamping current. Constructed from metal with a 3mm diameter and 7mm length, it operates across a -55°C to 85°C temperature range. Halogen-free and RoHS compliant, it supports a maximum surge current of 100A.
Littelfuse V430MA3A technical specifications.
| Capacitance | 11pF |
| Clamping Current | 2A |
| Clamping Voltage | 740V |
| Diameter | 3mm |
| Energy | 1.5J |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 7mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 495V |
| Min Varistor Voltage | 365V |
| Max Voltage Rating (AC) | 253V |
| Max Voltage Rating (DC) | 349V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MA |
| Termination | Axial |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 253V |
| DC Rated Voltage | 349V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V430MA3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
