
Littelfuse V430MT7B technical specifications.
| Capacitance | 11pF |
| Clamping Voltage | 700V |
| Clamping Voltage-Max | 700V |
| Diameter | 3mm |
| Energy | 1.7J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MT |
| Termination | Axial |
| Varistor Voltage | 430V |
| Voltage Rating | 365V |
| Voltage Rating (AC) | 264V |
| DC Rated Voltage | 365V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V430MT7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.