
Littelfuse V430RA22X2749 technical specifications.
| Capacitance | 900pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Diameter | 22mm |
| Energy | 140J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 210 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RA |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V430RA22X2749 to view detailed technical specifications.
No datasheet is available for this part.