
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 430V varistor voltage with AC voltage rating of 275V and DC rated voltage of 369V. Offers a maximum surge current of 1.2kA and clamping voltage of 710V. Designed with an 8mm diameter, 5mm lead pitch, and 5.2mm depth, this component operates from -55°C to 125°C.
Littelfuse V430RA8 technical specifications.
| Capacitance | 80pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Depth | 5.2mm |
| Diameter | 8mm |
| Energy | 23J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 369V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RA |
| Termination | Through Hole |
| Varistor Voltage | 430V |
| Voltage Rating | 369V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V430RA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.