
Littelfuse V441HF34 technical specifications.
| Energy | 620J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 758V |
| Min Varistor Voltage | 622V |
| Mount | Bolt |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HF34 |
| Varistor Voltage | 690V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V441HF34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
