Littelfuse V460LA10 technical specifications.
| Diameter | 14mm |
| Energy | 56J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | LA |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V460LA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.