
Radial leaded varistor for through-hole mounting, featuring a 460V AC voltage rating and 615V DC rating. This component offers 56 Joules of energy absorption, a 2.5kA maximum surge current, and a clamping voltage of 1.19kV. With a 120pF capacitance and 8.5mm lead pitch, it operates across a -55°C to 85°C temperature range. The varistor is halogen-free and RoHS compliant.
Littelfuse V460LA10P technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.19kV |
| Depth | 7.3mm |
| Diameter | 14mm |
| Energy | 56J |
| Lead Free | Lead Free |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 460V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V460LA10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
