Littelfuse V460LA40B technical specifications.
| Diameter | 20mm |
| Energy | 170J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 755.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | LA |
| Varistor Voltage | 699.5V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V460LA40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.