Littelfuse V460LA40C technical specifications.
| Energy | 430J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | C-III |
| Varistor Voltage | 715V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V460LA40C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.