
Radial disc metal oxide varistor (MOV) for circuit protection. Features 460VAC/615VDC voltage rating, 1.2kA max surge current, and 715V varistor voltage. Offers 37J energy absorption and 10A current rating. Operates from -55°C to 85°C with a 6mm lead pitch and 7mm diameter. Through-hole mounting with radial termination.
Littelfuse V460LA7P technical specifications.
| Capacitance | 55pF |
| Package/Case | Radial |
| Clamping Voltage | 1.13kV |
| Current Rating | 10A |
| Diameter | 7mm |
| Energy | 37J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LA |
| Termination | Radial |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V460LA7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
